Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH8008LFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8008LFGQ-13TR-ND - Tape & Reel (TR) 31-DMTH8008LFGQ-13CT-ND - Cut Tape (CT) 31-DMTH8008LFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8008LFGQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 70A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2254 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8008LFG-13 | Diodes Incorporated | 0 | 31-DMTH8008LFG-13TR-ND | 11,40810 Kč | Parametric Equivalent |
| DMTH8008LFG-7 | Diodes Incorporated | 0 | 31-DMTH8008LFG-7TR-ND | 11,40817 Kč | Parametric Equivalent |
| DMTH8008LFGQ-7 | Diodes Incorporated | 3 500 | 31-DMTH8008LFGQ-7CT-ND | 42,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 100 | 18,49260 Kč | 1 849,26 Kč |
| 500 | 14,66184 Kč | 7 330,92 Kč |
| 1 000 | 13,43011 Kč | 13 430,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,86622 Kč | 35 598,66 Kč |
| 6 000 | 11,07945 Kč | 66 476,70 Kč |
| 9 000 | 10,67876 Kč | 96 108,84 Kč |
| 15 000 | 10,41732 Kč | 156 259,80 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |




