
D24V0LA1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D24V0LA1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D24V0LA1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D24V0LA1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0LA1B2LPQ-7B |
Description | TVS DIODE 24VWM 46V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 230W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15.6pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 100 | 2,48810 Kč | 248,81 Kč |
| 500 | 1,83444 Kč | 917,22 Kč |
| 1 000 | 1,62235 Kč | 1 622,35 Kč |
| 2 000 | 1,44341 Kč | 2 886,82 Kč |
| 5 000 | 1,24929 Kč | 6 246,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12908 Kč | 11 290,80 Kč |
| 20 000 | 1,02789 Kč | 20 557,80 Kč |
| 30 000 | 0,97632 Kč | 29 289,60 Kč |
| 50 000 | 0,91835 Kč | 45 917,50 Kč |
| 70 000 | 0,88402 Kč | 61 881,40 Kč |
| 100 000 | 0,85065 Kč | 85 065,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



