
DMTH8008LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8008LFGQ-7TR-ND - Tape & Reel (TR) 31-DMTH8008LFGQ-7CT-ND - Cut Tape (CT) 31-DMTH8008LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8008LFGQ-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 70A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2254 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 100 | 18,49260 Kč | 1 849,26 Kč |
| 500 | 14,66184 Kč | 7 330,92 Kč |
| 1 000 | 13,43011 Kč | 13 430,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,39401 Kč | 24 788,02 Kč |
| 4 000 | 11,52308 Kč | 46 092,32 Kč |
| 6 000 | 11,07945 Kč | 66 476,70 Kč |
| 10 000 | 10,58116 Kč | 105 811,60 Kč |
| 14 000 | 10,41732 Kč | 145 842,48 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |


