
DMPH4029LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMPH4029LFGQ-7TR-ND - Tape & Reel (TR) 31-DMPH4029LFGQ-7CT-ND - Cut Tape (CT) 31-DMPH4029LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4029LFGQ-7 |
Description | MOSFET P-CH 40V 8A/22A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1626 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,33620 Kč | 833,62 Kč |
| 500 | 6,40146 Kč | 3 200,73 Kč |
| 1 000 | 5,77781 Kč | 5 777,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,25297 Kč | 10 505,94 Kč |
| 4 000 | 4,81138 Kč | 19 245,52 Kč |
| 6 000 | 4,58635 Kč | 27 518,10 Kč |
| 10 000 | 4,33348 Kč | 43 334,80 Kč |
| 14 000 | 4,18376 Kč | 58 572,64 Kč |
| 20 000 | 4,03824 Kč | 80 764,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




