
DMTH6009LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6009LPS-13DITR-ND - Tape & Reel (TR) DMTH6009LPS-13DICT-ND - Cut Tape (CT) DMTH6009LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6009LPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.76A (Ta), 89.5A (Tc) 2.8W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6009LPS-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC097N06NSATMA1 | Infineon Technologies | 3 373 | BSC097N06NSATMA1CT-ND | 38,01000 Kč | Similar |
| BSC110N06NS3GATMA1 | Infineon Technologies | 1 849 | BSC110N06NS3GATMA1CT-ND | 37,17000 Kč | Similar |
| BSZ100N06NSATMA1 | Infineon Technologies | 13 | BSZ100N06NSATMA1CT-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,25910 Kč | 1 125,91 Kč |
| 500 | 8,74692 Kč | 4 373,46 Kč |
| 1 000 | 7,93850 Kč | 7 938,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,06280 Kč | 17 657,00 Kč |
| 5 000 | 6,52152 Kč | 32 607,60 Kč |
| 7 500 | 6,24579 Kč | 46 843,43 Kč |
| 12 500 | 5,93600 Kč | 74 200,00 Kč |
| 17 500 | 5,75260 Kč | 100 670,50 Kč |
| 25 000 | 5,57437 Kč | 139 359,25 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

