
DMT3006LFDF-7 | |
|---|---|
DigiKey Part Number | DMT3006LFDF-7DITR-ND - Tape & Reel (TR) DMT3006LFDF-7DICT-ND - Cut Tape (CT) DMT3006LFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFDF-7 |
Description | MOSFET N-CH 30V 14.1A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.7V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 500 | 5,43302 Kč | 2 716,51 Kč |
| 1 000 | 4,88980 Kč | 4 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19939 Kč | 12 598,17 Kč |
| 6 000 | 3,85163 Kč | 23 109,78 Kč |
| 9 000 | 3,67442 Kč | 33 069,78 Kč |
| 15 000 | 3,47529 Kč | 52 129,35 Kč |
| 21 000 | 3,35740 Kč | 70 505,40 Kč |
| 30 000 | 3,24281 Kč | 97 284,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










