DMT3006LFDF-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 217
Unit Price: 2,63000 Kč
Datasheet
N-Channel 30 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3006LFDF-13

DigiKey Part Number
31-DMT3006LFDF-13TR-ND - Tape & Reel (TR)
31-DMT3006LFDF-13CT-ND - Cut Tape (CT)
31-DMT3006LFDF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LFDF-13
Description
MOSFET N-CH 30V 14.1A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
800mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
3.7V, 10V
Supplier Device Package
U-DFN2020-6 (Type F)
Rds On (Max) @ Id, Vgs
7mOhm @ 9A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT3006LFDF-7Diodes Incorporated217DMT3006LFDF-7DICT-ND2,63000 KčParametric Equivalent
Available To Order
Factory Stock: 180 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1010,94900 Kč109,49 Kč
1007,06790 Kč706,79 Kč
5005,39616 Kč2 698,08 Kč
1 0004,85662 Kč4 856,62 Kč
2 0004,40239 Kč8 804,78 Kč
5 0003,91061 Kč19 553,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,60658 Kč36 065,80 Kč
20 0003,35099 Kč67 019,80 Kč
30 0003,22080 Kč96 624,00 Kč
50 0003,07456 Kč153 728,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč