Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP68D1LVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LVQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP68D1LVQ-13 |
Description | MOSFET 2P-CH 60V 0.238A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 238mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 30V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,56666 Kč | 15 666,60 Kč |
| 20 000 | 1,43708 Kč | 28 741,60 Kč |
| 30 000 | 1,37106 Kč | 41 131,80 Kč |
| 50 000 | 1,29688 Kč | 64 844,00 Kč |
| 70 000 | 1,25295 Kč | 87 706,50 Kč |
| 100 000 | 1,24938 Kč | 124 938,00 Kč |
| Unit Price without VAT: | 1,56666 Kč |
|---|---|
| Unit Price with VAT: | 1,89566 Kč |


