Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP68D1LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LVQ-7TR-ND - Tape & Reel (TR) 31-DMP68D1LVQ-7CT-ND - Cut Tape (CT) 31-DMP68D1LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP68D1LVQ-7 |
Description | MOSFET 2P-CH 60V 0.238A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 238mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 30V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 25 | 2,28200 Kč | 57,05 Kč |
| 100 | 1,94080 Kč | 194,08 Kč |
| 250 | 1,77748 Kč | 444,37 Kč |
| 500 | 1,67936 Kč | 839,68 Kč |
| 1 000 | 1,59854 Kč | 1 598,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85703 Kč | 5 571,09 Kč |
| 6 000 | 1,68172 Kč | 10 090,32 Kč |
| 9 000 | 1,59232 Kč | 14 330,88 Kč |
| 15 000 | 1,49184 Kč | 22 377,60 Kč |
| 21 000 | 1,43232 Kč | 30 078,72 Kč |
| 30 000 | 1,37445 Kč | 41 233,50 Kč |
| 75 000 | 1,25248 Kč | 93 936,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





