Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP68D1LV-7 | |
|---|---|
DigiKey Part Number | 31-DMP68D1LV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP68D1LV-7 |
Description | MOSFET 2P-CH 60V 0.238A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 238mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 30V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80324 Kč | 5 409,72 Kč |
| 6 000 | 1,62941 Kč | 9 776,46 Kč |
| 9 000 | 1,54081 Kč | 13 867,29 Kč |
| 15 000 | 1,44116 Kč | 21 617,40 Kč |
| 21 000 | 1,38213 Kč | 29 024,73 Kč |
| 30 000 | 1,32475 Kč | 39 742,50 Kč |
| Unit Price without VAT: | 1,80324 Kč |
|---|---|
| Unit Price with VAT: | 2,18192 Kč |


