DMP68D1LV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,80324 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,56666 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 152
Unit Price: 3,78000 Kč
Datasheet
Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP68D1LV-13

DigiKey Part Number
31-DMP68D1LV-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP68D1LV-13
Description
MOSFET 2P-CH 60V 0.238A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 238mA (Ta) 500mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
238mA (Ta)
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
42pF @ 30V
Power - Max
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,37722 Kč13 772,20 Kč
20 0001,26045 Kč25 209,00 Kč
30 0001,20095 Kč36 028,50 Kč
50 0001,13407 Kč56 703,50 Kč
70 0001,09448 Kč76 613,60 Kč
100 0001,06827 Kč106 827,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,37722 Kč
Unit Price with VAT:1,66644 Kč