P-Channel 60 V 2.1A (Ta) 1.8W (Ta), 14W (Tc) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6250SE-13

DigiKey Part Number
DMP6250SE-13DITR-ND - Tape & Reel (TR)
DMP6250SE-13DICT-ND - Cut Tape (CT)
DMP6250SE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6250SE-13
Description
MOSFET P-CH 60V 2.1A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.1A (Ta) 1.8W (Ta), 14W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMP6250SE-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
551 pF @ 30 V
FET Type
Power Dissipation (Max)
1.8W (Ta), 14W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP170PH6327XTSA1Infineon Technologies7 948BSP170PH6327XTSA1CT-ND29,61000 KčSimilar
BSP171PH6327XTSA1Infineon Technologies12 788BSP171PH6327XTSA1CT-ND29,82000 KčSimilar
BSP315PH6327XTSA1Infineon Technologies20 068BSP315PH6327XTSA1CT-ND25,86000 KčSimilar
IRFL9014TRPBFVishay Siliconix48 451IRFL9014PBFCT-ND64,65000 KčSimilar
NDT2955onsemi641NDT2955CT-ND24,61000 KčSimilar
In-Stock: 1 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1016,76800 Kč167,68 Kč
10011,03670 Kč1 103,67 Kč
5008,57120 Kč4 285,60 Kč
1 0007,77681 Kč7 776,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,91677 Kč17 291,92 Kč
5 0006,38516 Kč31 925,80 Kč
7 5006,11430 Kč45 857,25 Kč
12 5005,81003 Kč72 625,38 Kč
17 5005,62992 Kč98 523,60 Kč
25 0005,45486 Kč136 371,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč