
NDT2955 | |
|---|---|
DigiKey Part Number | NDT2955TR-ND - Tape & Reel (TR) NDT2955CT-ND - Cut Tape (CT) NDT2955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT2955 |
Description | MOSFET P-CH 60V 2.5A SOT-223-4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT2955 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 601 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTF2955T1G | onsemi | 13 938 | NTF2955T1GOSCT-ND | 557,82000 Kč | Similar |
| BSP170PH6327XTSA1 | Infineon Technologies | 7 948 | BSP170PH6327XTSA1CT-ND | 432,84000 Kč | Similar |
| BSP171PH6327XTSA1 | Infineon Technologies | 12 788 | BSP171PH6327XTSA1CT-ND | 435,89000 Kč | Similar |
| DMP6250SE-13 | Diodes Incorporated | 1 306 | DMP6250SE-13DICT-ND | 390,17000 Kč | Similar |
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 7 880 | 559-NP20P06SLG-E1-AYCT-ND | 743,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,07950 Kč | 1 007,95 Kč |
| 500 | 7,79954 Kč | 3 899,77 Kč |
| 1 000 | 7,06501 Kč | 7 065,01 Kč |
| 2 000 | 6,44685 Kč | 12 893,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,53917 Kč | 22 156,68 Kč |
| 8 000 | 5,13058 Kč | 41 044,64 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |










