
IRFL9014TRPBF | |
|---|---|
DigiKey Part Number | IRFL9014PBFTR-ND - Tape & Reel (TR) IRFL9014PBFCT-ND - Cut Tape (CT) IRFL9014PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL9014TRPBF |
Description | MOSFET P-CH 60V 1.8A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.8A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL9014TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 1.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 41,92000 Kč | 419,20 Kč |
| 100 | 28,91410 Kč | 2 891,41 Kč |
| 500 | 23,35274 Kč | 11 676,37 Kč |
| 1 000 | 22,33624 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,63220 Kč | 49 080,50 Kč |
| 5 000 | 18,43818 Kč | 92 190,90 Kč |
| 7 500 | 18,24856 Kč | 136 864,20 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |











