


LT3990EDD#PBF | |
|---|---|
DigiKey Part Number | LT3990EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3990EDD#PBF |
Description | IC REG BUCK ADJ 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3990EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 62V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 25 | 127,02960 Kč | 3 175,74 Kč |
| 121 | 114,89901 Kč | 13 902,78 Kč |
| 363 | 109,11846 Kč | 39 610,00 Kč |
| 605 | 106,98083 Kč | 64 723,40 Kč |
| 1 089 | 104,87276 Kč | 114 206,44 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |






