
DMP6018LPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6018LPSQ-13TR-ND - Tape & Reel (TR) 31-DMP6018LPSQ-13CT-ND - Cut Tape (CT) 31-DMP6018LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6018LPSQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Tc) 2.6W (Ta), 113W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6018LPSQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3505 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 18mOhm @ 17A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 100 | 25,43490 Kč | 2 543,49 Kč |
| 500 | 20,42812 Kč | 10 214,06 Kč |
| 1 000 | 19,00634 Kč | 19 006,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,07750 Kč | 42 693,75 Kč |
| 5 000 | 16,00207 Kč | 80 010,35 Kč |
| 7 500 | 15,52802 Kč | 116 460,15 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |











