
DMP4047LFDE-7 | |
|---|---|
DigiKey Part Number | DMP4047LFDE-7DITR-ND - Tape & Reel (TR) DMP4047LFDE-7DICT-ND - Cut Tape (CT) DMP4047LFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4047LFDE-7 |
Description | MOSFET P-CH 40V 3.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.3A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP4047LFDE-7 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1382 pF @ 20 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 4.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA441DJ-T1-GE3 | Vishay Siliconix | 38 729 | SIA441DJ-T1-GE3CT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,13900 Kč | 131,39 Kč |
| 100 | 8,54450 Kč | 854,45 Kč |
| 500 | 6,57032 Kč | 3 285,16 Kč |
| 1 000 | 5,93381 Kč | 5 933,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12482 Kč | 15 374,46 Kč |
| 6 000 | 4,71741 Kč | 28 304,46 Kč |
| 9 000 | 4,50984 Kč | 40 588,56 Kč |
| 15 000 | 4,27661 Kč | 64 149,15 Kč |
| 21 000 | 4,13855 Kč | 86 909,55 Kč |
| 30 000 | 4,00437 Kč | 120 131,10 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |









