
RF7G120BJFRATCR | |
|---|---|
DigiKey Part Number | 846-RF7G120BJFRATCRTR-ND - Tape & Reel (TR) 846-RF7G120BJFRATCRCT-ND - Cut Tape (CT) 846-RF7G120BJFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF7G120BJFRATCR |
Description | PCH -40V -12A, DFN2020Y8LSAA, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.5 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020Y8LSAA |
Rds On (Max) @ Id, Vgs 49mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 279µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,18900 Kč | 211,89 Kč |
| 100 | 14,10250 Kč | 1 410,25 Kč |
| 500 | 11,05842 Kč | 5 529,21 Kč |
| 1 000 | 10,07884 Kč | 10 078,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,83502 Kč | 26 505,06 Kč |
| 6 000 | 8,20900 Kč | 49 254,00 Kč |
| 9 000 | 7,89017 Kč | 71 011,53 Kč |
| 15 000 | 7,53203 Kč | 112 980,45 Kč |
| 21 000 | 7,37763 Kč | 154 930,23 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |





