P-Channel 40 V 4.65A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4025SFG-13

DigiKey Part Number
DMP4025SFG-13DITR-ND - Tape & Reel (TR)
DMP4025SFG-13DICT-ND - Cut Tape (CT)
DMP4025SFG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4025SFG-13
Description
MOSFET P-CH 40V 4.65A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.65A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1643 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
810mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,55700 Kč125,57 Kč
1008,14720 Kč814,72 Kč
5006,25068 Kč3 125,34 Kč
1 0005,63943 Kč5 639,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,86279 Kč14 588,37 Kč
6 0004,47156 Kč26 829,36 Kč
9 0004,27223 Kč38 450,07 Kč
15 0004,04829 Kč60 724,35 Kč
21 0003,91570 Kč82 229,70 Kč
30 0003,78681 Kč113 604,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč