Similar

DMP4025SFG-7 | |
|---|---|
DigiKey Part Number | DMP4025SFG-7DITR-ND - Tape & Reel (TR) DMP4025SFG-7DICT-ND - Cut Tape (CT) DMP4025SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4025SFG-7 |
Description | MOSFET P-CH 40V 4.65A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.65A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1643 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 100 | 8,14720 Kč | 814,72 Kč |
| 500 | 6,25068 Kč | 3 125,34 Kč |
| 1 000 | 5,63943 Kč | 5 639,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12498 Kč | 10 249,96 Kč |
| 4 000 | 4,69216 Kč | 18 768,64 Kč |
| 6 000 | 4,47156 Kč | 26 829,36 Kč |
| 10 000 | 4,22366 Kč | 42 236,60 Kč |
| 14 000 | 4,07690 Kč | 57 076,60 Kč |
| 20 000 | 3,93423 Kč | 78 684,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



