23 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150150223

DigiKey Part Number
900-0150150223-ND
Manufacturer
Manufacturer Product Number
0150150223
Description
CABLE FFC/FPC 23POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150223 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
23
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,53200 Kč465,32 Kč
2543,61720 Kč1 090,43 Kč
5041,53400 Kč2 076,70 Kč
10039,54760 Kč3 954,76 Kč
25037,07072 Kč9 267,68 Kč
50035,30100 Kč17 650,50 Kč
1 00033,61654 Kč33 616,54 Kč
2 50031,51338 Kč78 783,45 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč