
DMP3098LQ-7 | |
---|---|
DigiKey Part Number | DMP3098LQ-7DITR-ND - Tape & Reel (TR) DMP3098LQ-7DICT-ND - Cut Tape (CT) DMP3098LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LQ-7 |
Description | MOSFET P-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098LQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1008 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 6,58200 Kč | 65,82 Kč |
100 | 3,63070 Kč | 363,07 Kč |
500 | 2,91912 Kč | 1 459,56 Kč |
1 000 | 2,29068 Kč | 2 290,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,01745 Kč | 6 052,35 Kč |
6 000 | 1,83429 Kč | 11 005,74 Kč |
9 000 | 1,74090 Kč | 15 668,10 Kč |
15 000 | 1,64036 Kč | 24 605,40 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |