


SQJQ131EL-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ131EL-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ131EL-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ131EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ131EL-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 30 V (D-S) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 280A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 731 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 100 | 44,98820 Kč | 4 498,82 Kč |
| 500 | 38,43348 Kč | 19 216,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,26899 Kč | 64 537,98 Kč |
| 4 000 | 31,39989 Kč | 125 599,56 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |










