
PM9408.164NLT | |
|---|---|
DigiKey Part Number | 553-PM9408.164NLTTR-ND - Tape & Reel (TR) 553-PM9408.164NLTCT-ND - Cut Tape (CT) 553-PM9408.164NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9408.164NLT |
Description | CMC 39A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 1.6 MHz 39A DCR 1.4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 39A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 1.4mOhm |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.201" L x 1.083" W (30.50mm x 27.50mm) |
Filter Type Power Line | Height (Max) 0.591" (15.00mm) |
Number of Lines 2 | Package / Case Nonstandard |
Impedance @ Frequency 400 Ohms @ 1.6 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 145,57900 Kč | 1 455,79 Kč |
| 25 | 134,68120 Kč | 3 367,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 125,05367 Kč | 7 503,22 Kč |
| 120 | 117,92650 Kč | 14 151,18 Kč |
| 180 | 113,95267 Kč | 20 511,48 Kč |
| 300 | 109,14060 Kč | 32 742,18 Kč |
| 420 | 106,08640 Kč | 44 556,29 Kč |
| 600 | 102,94410 Kč | 61 766,46 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |






