
DMP2240UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2240UWQ-7TR-ND - Tape & Reel (TR) 31-DMP2240UWQ-7CT-ND - Cut Tape (CT) 31-DMP2240UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UWQ-7 |
Description | MOSFET P-CH 20V 1.5A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2240UWQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,64100 Kč | 96,41 Kč |
| 100 | 6,20130 Kč | 620,13 Kč |
| 500 | 4,72194 Kč | 2 360,97 Kč |
| 1 000 | 4,24452 Kč | 4 244,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52826 Kč | 10 584,78 Kč |
| 6 000 | 3,23160 Kč | 19 389,60 Kč |
| 9 000 | 3,08041 Kč | 27 723,69 Kč |
| 15 000 | 2,91054 Kč | 43 658,10 Kč |
| 21 000 | 2,80993 Kč | 59 008,53 Kč |
| 30 000 | 2,76281 Kč | 82 884,30 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



