DMP2123LQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13 497
Unit Price: 10,50000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 101 050
Unit Price: 10,29000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 41 213
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 47 986
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 8 338
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 18 684
Unit Price: 14,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2123LQ-7

DigiKey Part Number
DMP2123LQ-7DITR-ND - Tape & Reel (TR)
DMP2123LQ-7DICT-ND - Cut Tape (CT)
DMP2123LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2123LQ-7
Description
MOSFET P-CH 20V 3A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.3 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
443 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
1.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
72mOhm @ 3.5A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.25V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3413Alpha & Omega Semiconductor Inc.13 497785-1008-1-ND10,50000 KčSimilar
AO3419Alpha & Omega Semiconductor Inc.101 050785-1013-1-ND10,29000 KčSimilar
AO3423Alpha & Omega Semiconductor Inc.41 213785-1016-1-ND9,87000 KčSimilar
FDN340Ponsemi47 986FDN340PCT-ND13,44000 KčSimilar
FDN342Ponsemi8 338FDN342PCT-ND20,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,59180 Kč559,18 Kč
5004,23152 Kč2 115,76 Kč
1 0003,79224 Kč3 792,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23383 Kč9 701,49 Kč
6 0002,95235 Kč17 714,10 Kč
9 0002,80893 Kč25 280,37 Kč
15 0002,64771 Kč39 715,65 Kč
21 0002,55225 Kč53 597,25 Kč
30 0002,45945 Kč73 783,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč