
DMP2035UVT-7 | |
|---|---|
DigiKey Part Number | DMP2035UVT-7DITR-ND - Tape & Reel (TR) DMP2035UVT-7DICT-ND - Cut Tape (CT) DMP2035UVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UVT-7 |
Description | MOSFET P-CH 20V 6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 5,55380 Kč | 555,38 Kč |
| 500 | 4,20280 Kč | 2 101,40 Kč |
| 1 000 | 3,76650 Kč | 3 766,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21189 Kč | 9 635,67 Kč |
| 6 000 | 2,93232 Kč | 17 593,92 Kč |
| 9 000 | 2,78986 Kč | 25 108,74 Kč |
| 15 000 | 2,62974 Kč | 39 446,10 Kč |
| 21 000 | 2,53493 Kč | 53 233,53 Kč |
| 30 000 | 2,44276 Kč | 73 282,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |










