RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165950DT-8048A1

DigiKey Part Number
445-174758-2-ND - Tape & Reel (TR)
445-174758-1-ND - Cut Tape (CT)
445-174758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165950DT-8048A1
Description
RF DIPLEXER 2.45/5.425GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX165950DT-8048A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
21.00dB / 37.00dB
Series
High Band Attenuation (min / max dB)
23.00dB / 41.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPX1608LL85R2455APulse Electronics11 600553-DPX1608LL85R2455ACT-ND3,78000 KčSimilar
In-Stock: 2 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,73200 Kč57,32 Kč
255,40920 Kč135,23 Kč
1004,94080 Kč494,08 Kč
2504,65988 Kč1 164,97 Kč
5004,46082 Kč2 230,41 Kč
1 0004,27309 Kč4 273,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,92883 Kč15 715,32 Kč
8 0003,77106 Kč30 168,48 Kč
12 0003,68298 Kč44 195,76 Kč
20 0003,57623 Kč71 524,60 Kč
28 0003,50841 Kč98 235,48 Kč
40 0003,43863 Kč137 545,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč