
AM0805AQ | |
|---|---|
DigiKey Part Number | 5128-AM0805AQTR-ND - Tape & Reel (TR) 5128-AM0805AQCT-ND - Cut Tape (CT) 5128-AM0805AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM0805AQ |
Description | RTC ARTASIE I2C LO PWR 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Ambiq Micro, Inc. | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.4V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C (TA) |
Features Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger, Unique ID, Watchdog Timer | Mounting Type Surface Mount |
Memory Size 256B | Package / Case 16-VFQFN Exposed Pad |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 16-QFN (3x3) |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,75500 Kč | 247,55 Kč |
| 100 | 19,96290 Kč | 1 996,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71930 Kč | 50 157,90 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |










