Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP10H4D2SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP10H4D2SQ-7TR-ND - Tape & Reel (TR) 31-DMP10H4D2SQ-7CT-ND - Cut Tape (CT) 31-DMP10H4D2SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2SQ-7 |
Description | MOSFET BVDSS: 61V~100V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 87 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,74440 Kč | 274,44 Kč |
| 500 | 2,02798 Kč | 1 013,99 Kč |
| 1 000 | 1,79638 Kč | 1 796,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50108 Kč | 4 503,24 Kč |
| 6 000 | 1,35210 Kč | 8 112,60 Kč |
| 9 000 | 1,27612 Kč | 11 485,08 Kč |
| 15 000 | 1,19067 Kč | 17 860,05 Kč |
| 21 000 | 1,14004 Kč | 23 940,84 Kč |
| 30 000 | 1,09083 Kč | 32 724,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







