
IFCL5050HZER101M | |
|---|---|
DigiKey Part Number | 541-IFCL5050HZER101MTR-ND - Tape & Reel (TR) 541-IFCL5050HZER101MCT-ND - Cut Tape (CT) 541-IFCL5050HZER101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL5050HZER101M |
Description | INDUCT ARRAY 2 COIL, 100UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 397.2 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 163mOhm Max DC Resistance (DCR) - Parallel 2.1 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 2.5 A |
Manufacturer Vishay Dale | Current Saturation - Series 1.3 A |
Series | DC Resistance (DCR) - Parallel 163mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 653mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 100 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 397.2 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2.1 A | Height 0.315" (8.00mm) |
Current Rating - Series 900 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 15,64200 Kč | 156,42 Kč |
| 100 | 12,85320 Kč | 1 285,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,20618 Kč | 4 482,47 Kč |
| 800 | 10,56670 Kč | 8 453,36 Kč |
| 1 200 | 10,20998 Kč | 12 251,98 Kč |
| 2 000 | 9,77790 Kč | 19 555,80 Kč |
| 2 800 | 9,50348 Kč | 26 609,74 Kč |
| 4 000 | 9,22131 Kč | 36 885,24 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





