DMP10H4D2SQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet
P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP10H4D2SQ-13

DigiKey Part Number
31-DMP10H4D2SQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP10H4D2SQ-13
Description
MOSFET BVDSS: 61V~100V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
87 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
380mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
4.2Ohm @ 500mA, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP10H4D2S-13Diodes Incorporated031-DMP10H4D2S-13CT-ND7,93000 KčParametric Equivalent
DMP10H4D2S-7Diodes Incorporated0DMP10H4D2S-7DICT-ND7,93000 KčParametric Equivalent
DMP10H4D2SQ-7Diodes Incorporated031-DMP10H4D2SQ-7CT-ND8,13000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36168 Kč13 616,80 Kč
20 0001,25258 Kč25 051,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36168 Kč
Unit Price with VAT:1,64763 Kč