Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP10H4D2S-13 | |
|---|---|
DigiKey Part Number | 31-DMP10H4D2S-13TR-ND - Tape & Reel (TR) 31-DMP10H4D2S-13CT-ND - Cut Tape (CT) 31-DMP10H4D2S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2S-13 |
Description | MOSFET P-CH 100V 270MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H4D2S-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 87 pF @ 25 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP10H4D2S-7 | Diodes Incorporated | 0 | DMP10H4D2S-7DICT-ND | 2,44000 Kč | Parametric Equivalent |
| DMP10H4D2SQ-13 | Diodes Incorporated | 0 | 31-DMP10H4D2SQ-13TR-ND | 0,41852 Kč | Parametric Equivalent |
| DMP10H4D2SQ-7 | Diodes Incorporated | 0 | 31-DMP10H4D2SQ-7CT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,28368 Kč | 1 141,84 Kč |
| 1 000 | 2,02674 Kč | 2 026,74 Kč |
| 2 000 | 1,81005 Kč | 3 620,10 Kč |
| 5 000 | 1,57492 Kč | 7 874,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42939 Kč | 14 293,90 Kč |
| 20 000 | 1,30695 Kč | 26 139,00 Kč |
| 30 000 | 1,24455 Kč | 37 336,50 Kč |
| 50 000 | 1,17443 Kč | 58 721,50 Kč |
| 70 000 | 1,13290 Kč | 79 303,00 Kč |
| 100 000 | 1,09254 Kč | 109 254,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


