DMN65D8LDW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 21 691
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 200 827
Unit Price: 6,30000 Kč
Datasheet
Mosfet Array 60V 180mA 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN65D8LDW-7

DigiKey Part Number
DMN65D8LDW-7DITR-ND - Tape & Reel (TR)
DMN65D8LDW-7DICT-ND - Cut Tape (CT)
DMN65D8LDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN65D8LDW-7
Description
MOSFET 2N-CH 60V 0.18A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 180mA 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
180mA
Rds On (Max) @ Id, Vgs
6Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
22pF @ 25V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,23840 Kč223,84 Kč
5001,64540 Kč822,70 Kč
1 0001,45306 Kč1 453,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20773 Kč3 623,19 Kč
6 0001,08381 Kč6 502,86 Kč
9 0001,02060 Kč9 185,40 Kč
15 0000,94950 Kč14 242,50 Kč
21 0000,90737 Kč19 054,77 Kč
30 0000,86641 Kč25 992,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč