
DMN62D2UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UWQ-7TR-ND - Tape & Reel (TR) 31-DMN62D2UWQ-7CT-ND - Cut Tape (CT) 31-DMN62D2UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D2UWQ-7 |
Description | MOSFET BVDSS: 41V~60V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 391mA (Ta) 400µW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400µW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 500 | 1,68698 Kč | 843,49 Kč |
| 1 000 | 1,49191 Kč | 1 491,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20557 Kč | 3 616,71 Kč |
| 6 000 | 1,08367 Kč | 6 502,02 Kč |
| 9 000 | 1,02148 Kč | 9 193,32 Kč |
| 15 000 | 0,95155 Kč | 14 273,25 Kč |
| 21 000 | 0,91010 Kč | 19 112,10 Kč |
| 30 000 | 0,86981 Kč | 26 094,30 Kč |
| 75 000 | 0,78135 Kč | 58 601,25 Kč |
| 150 000 | 0,72706 Kč | 109 059,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






