
LM68625SFRZTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM68625SFRZTRQ1TR-ND - Tape & Reel (TR) 296-LM68625SFRZTRQ1CT-ND - Cut Tape (CT) 296-LM68625SFRZTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM68625SFRZTRQ1 |
Description | AUTOMOTIVE, 65V, 2.5A SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 65V | Supplier Device Package 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 25 | 72,55240 Kč | 1 813,81 Kč |
| 100 | 65,74680 Kč | 6 574,68 Kč |
| 250 | 62,64796 Kč | 15 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,23484 Kč | 143 087,10 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |


