
DMN62D0UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UWQ-13TR-ND - Tape & Reel (TR) 31-DMN62D0UWQ-13CT-ND - Cut Tape (CT) 31-DMN62D0UWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UWQ-13 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,03840 Kč | 303,84 Kč |
| 500 | 2,25308 Kč | 1 126,54 Kč |
| 1 000 | 1,99901 Kč | 1 999,01 Kč |
| 2 000 | 1,78462 Kč | 3 569,24 Kč |
| 5 000 | 1,55209 Kč | 7 760,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40817 Kč | 14 081,70 Kč |
| 20 000 | 1,28704 Kč | 25 740,80 Kč |
| 30 000 | 1,22532 Kč | 36 759,60 Kč |
| 50 000 | 1,15596 Kč | 57 798,00 Kč |
| 70 000 | 1,11488 Kč | 78 041,60 Kč |
| 100 000 | 1,07495 Kč | 107 495,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



