
DMN62D0UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UWQ-7TR-ND - Tape & Reel (TR) 31-DMN62D0UWQ-7CT-ND - Cut Tape (CT) 31-DMN62D0UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UWQ-7 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D0UWQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81790 Kč | 281,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40064 Kč | 4 201,92 Kč |
| 6 000 | 1,26226 Kč | 7 573,56 Kč |
| 9 000 | 1,19166 Kč | 10 724,94 Kč |
| 15 000 | 1,11229 Kč | 16 684,35 Kč |
| 21 000 | 1,06528 Kč | 22 370,88 Kč |
| 30 000 | 1,01957 Kč | 30 587,10 Kč |
| 75 000 | 0,91922 Kč | 68 941,50 Kč |
| 150 000 | 0,87929 Kč | 131 893,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


