Parametric Equivalent

DMN62D2UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UWQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 391mA (Ta) 400µW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400µW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00633 Kč | 10 063,30 Kč |
| 20 000 | 0,91590 Kč | 18 318,00 Kč |
| 30 000 | 0,86981 Kč | 26 094,30 Kč |
| 50 000 | 0,81801 Kč | 40 900,50 Kč |
| 70 000 | 0,78733 Kč | 55 113,10 Kč |
| 100 000 | 0,75751 Kč | 75 751,00 Kč |
| 250 000 | 0,72706 Kč | 181 765,00 Kč |
| Unit Price without VAT: | 1,00633 Kč |
|---|---|
| Unit Price with VAT: | 1,21766 Kč |


