N-Channel 60 V 391mA (Ta) 400mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D2UWQ-7

DigiKey Part Number
31-DMN62D2UWQ-7TR-ND - Tape & Reel (TR)
31-DMN62D2UWQ-7CT-ND - Cut Tape (CT)
31-DMN62D2UWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D2UWQ-7
Description
MOSFET BVDSS: 41V~60V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 391mA (Ta) 400mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,45050 Kč245,05 Kč
5001,80540 Kč902,70 Kč
1 0001,59627 Kč1 596,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32987 Kč3 989,61 Kč
6 0001,19538 Kč7 172,28 Kč
9 0001,12678 Kč10 141,02 Kč
15 0001,04965 Kč15 744,75 Kč
21 0001,00393 Kč21 082,53 Kč
30 0000,95948 Kč28 784,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč