Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN61D8LVT-13 | |
|---|---|
DigiKey Part Number | 31-DMN61D8LVT-13TR-ND - Tape & Reel (TR) 31-DMN61D8LVT-13CT-ND - Cut Tape (CT) 31-DMN61D8LVT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LVT-13 |
Description | MOSFET 2N-CH 60V 0.63A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.9pF @ 12V |
Part Status Active | Power - Max 820mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package TSOT-26 |
Current - Continuous Drain (Id) @ 25°C 630mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-7 | Diodes Incorporated | 0 | DMN61D8LVT-7DICT-ND | 17,31000 Kč | Parametric Equivalent |
| DMN61D8LVTQ-13 | Diodes Incorporated | 0 | DMN61D8LVTQ-13DI-ND | 3,47832 Kč | Parametric Equivalent |
| DMN61D8LVTQ-7 | Diodes Incorporated | 0 | DMN61D8LVTQ-7DICT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,69900 Kč | 106,99 Kč |
| 100 | 6,90530 Kč | 690,53 Kč |
| 500 | 5,26644 Kč | 2 633,22 Kč |
| 1 000 | 4,73816 Kč | 4 738,16 Kč |
| 2 000 | 4,29332 Kč | 8 586,64 Kč |
| 5 000 | 3,81143 Kč | 19 057,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,51351 Kč | 35 135,10 Kč |
| 20 000 | 3,26306 Kč | 65 261,20 Kč |
| 30 000 | 3,13551 Kč | 94 065,30 Kč |
| 50 000 | 2,99223 Kč | 149 611,50 Kč |
| 70 000 | 2,91977 Kč | 204 383,90 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |




