Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN61D8LVTQ-7 | |
|---|---|
DigiKey Part Number | DMN61D8LVTQ-7DITR-ND - Tape & Reel (TR) DMN61D8LVTQ-7DICT-ND - Cut Tape (CT) DMN61D8LVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LVTQ-7 |
Description | MOSFET 2N-CH 60V 0.63A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D8LVTQ-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.9pF @ 12V |
Part Status Active | Power - Max 820mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package TSOT-26 |
Current - Continuous Drain (Id) @ 25°C 630mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-13 | Diodes Incorporated | 0 | 31-DMN61D8LVT-13CT-ND | 17,31000 Kč | Parametric Equivalent |
| DMN61D8LVT-7 | Diodes Incorporated | 0 | DMN61D8LVT-7DICT-ND | 17,31000 Kč | Parametric Equivalent |
| DMN61D8LVTQ-13 | Diodes Incorporated | 0 | DMN61D8LVTQ-13DI-ND | 3,47832 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 100 | 6,73010 Kč | 673,01 Kč |
| 500 | 5,12920 Kč | 2 564,60 Kč |
| 1 000 | 4,61240 Kč | 4 612,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95545 Kč | 11 866,35 Kč |
| 6 000 | 3,62451 Kč | 21 747,06 Kč |
| 9 000 | 3,45585 Kč | 31 102,65 Kč |
| 15 000 | 3,26635 Kč | 48 995,25 Kč |
| 21 000 | 3,15412 Kč | 66 236,52 Kč |
| 30 000 | 3,04507 Kč | 91 352,10 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |












