Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN61D8LVTQ-13 | |
|---|---|
DigiKey Part Number | DMN61D8LVTQ-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN61D8LVTQ-13 |
Description | MOSFET 2N-CH 60V 0.63A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 12.9pF @ 12V |
Part Status Active | Power - Max 820mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package TSOT-26 |
Current - Continuous Drain (Id) @ 25°C 630mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-13 | Diodes Incorporated | 0 | 31-DMN61D8LVT-13CT-ND | 17,31000 Kč | Parametric Equivalent |
| DMN61D8LVT-7 | Diodes Incorporated | 0 | DMN61D8LVT-7DICT-ND | 17,31000 Kč | Parametric Equivalent |
| DMN61D8LVTQ-7 | Diodes Incorporated | 0 | DMN61D8LVTQ-7DICT-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,47832 Kč | 34 783,20 Kč |
| Unit Price without VAT: | 3,47832 Kč |
|---|---|
| Unit Price with VAT: | 4,20877 Kč |


