
MC33064D-5R2G | |
|---|---|
DigiKey Part Number | MC33064D-5R2GOSTR-ND - Tape & Reel (TR) MC33064D-5R2GOSCT-ND - Cut Tape (CT) MC33064D-5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33064D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33064D-5R2G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 7,90840 Kč | 197,71 Kč |
| 100 | 6,89070 Kč | 689,07 Kč |
| 250 | 6,40596 Kč | 1 601,49 Kč |
| 500 | 6,11400 Kč | 3 057,00 Kč |
| 1 000 | 5,87353 Kč | 5 873,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45622 Kč | 13 640,55 Kč |
| 5 000 | 5,30777 Kč | 26 538,85 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |











