Parametric Equivalent

DMN53D0LW-13 | |
|---|---|
DigiKey Part Number | DMN53D0LW-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN53D0LW-13 |
Description | MOSFET N-CH 50V 360MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0LW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 270mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80695 Kč | 8 069,50 Kč |
| 20 000 | 0,73155 Kč | 14 631,00 Kč |
| 30 000 | 0,69311 Kč | 20 793,30 Kč |
| 50 000 | 0,64991 Kč | 32 495,50 Kč |
| 70 000 | 0,62431 Kč | 43 701,70 Kč |
| 100 000 | 0,59943 Kč | 59 943,00 Kč |
| 250 000 | 0,55256 Kč | 138 140,00 Kč |
| Unit Price without VAT: | 0,80695 Kč |
|---|---|
| Unit Price with VAT: | 0,97641 Kč |












