SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UV-7

DigiKey Part Number
31-DMN52D0UV-7TR-ND - Tape & Reel (TR)
31-DMN52D0UV-7CT-ND - Cut Tape (CT)
31-DMN52D0UV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN52D0UV-7
Description
MOSFET 2N-CH 50V 0.48A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
480mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 5mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 25V
Power - Max
480mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Factory Stock: 102 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
104,52000 Kč45,20 Kč
1002,08300 Kč208,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44477 Kč4 334,31 Kč
6 0001,33854 Kč8 031,24 Kč
9 0001,32426 Kč11 918,34 Kč
15 0001,26999 Kč19 049,85 Kč
21 0001,15090 Kč24 168,90 Kč
30 0001,14305 Kč34 291,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč