
MAX32662GTJ+ | |
|---|---|
DigiKey Part Number | 505-MAX32662GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32662GTJ+ |
Description | M4F 96MHZ, 256KB/64KB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32662GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, FIFO, I2C, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 4x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 Kč | 115,99 Kč |
| 10 | 96,26200 Kč | 962,62 Kč |
| 25 | 89,41200 Kč | 2 235,30 Kč |
| 100 | 80,71830 Kč | 8 071,83 Kč |
| 490 | 73,33090 Kč | 35 932,14 Kč |
| 980 | 70,88910 Kč | 69 471,32 Kč |
| 1 470 | 69,65187 Kč | 102 388,25 Kč |
| 2 940 | 67,82783 Kč | 199 413,82 Kč |
| Unit Price without VAT: | 115,99000 Kč |
|---|---|
| Unit Price with VAT: | 140,34790 Kč |


