X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3730UFB4-7B

DigiKey Part Number
31-DMN3730UFB4-7BTR-ND - Tape & Reel (TR)
31-DMN3730UFB4-7BCT-ND - Cut Tape (CT)
31-DMN3730UFB4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3730UFB4-7B
Description
MOSFET N-CH 30V 750MA 3DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
64.3 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,35700 Kč43,57 Kč
1002,72810 Kč272,81 Kč
5002,01954 Kč1 009,77 Kč
1 0001,79051 Kč1 790,51 Kč
2 0001,59728 Kč3 194,56 Kč
5 0001,38766 Kč6 938,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,22021 Kč12 202,10 Kč
20 0001,11431 Kč22 286,20 Kč
30 0001,06034 Kč31 810,20 Kč
50 0000,99970 Kč49 985,00 Kč
70 0000,96378 Kč67 464,60 Kč
100 0000,92887 Kč92 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč