
DMN3061S-7 | |
|---|---|
DigiKey Part Number | 31-DMN3061S-7TR-ND - Tape & Reel (TR) 31-DMN3061S-7CT-ND - Cut Tape (CT) 31-DMN3061S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3061S-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 233 pF @ 15 V |
FET Type | Power Dissipation (Max) 770mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 59mOhm @ 3.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 100 | 3,13880 Kč | 313,88 Kč |
| 500 | 2,32956 Kč | 1 164,78 Kč |
| 1 000 | 2,06782 Kč | 2 067,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73476 Kč | 5 204,28 Kč |
| 6 000 | 1,56667 Kč | 9 400,02 Kč |
| 9 000 | 1,48095 Kč | 13 328,55 Kč |
| 15 000 | 1,38460 Kč | 20 769,00 Kč |
| 21 000 | 1,32750 Kč | 27 877,50 Kč |
| 30 000 | 1,27201 Kč | 38 160,30 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |










