



2212 | |
|---|---|
DigiKey Part Number | 36-2212-ND |
Manufacturer | |
Manufacturer Product Number | 2212 |
Description | HEX STANDOFF #6-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2112-632-AL-7 | RAF Electronic Hardware | 387 | 1772-2039-ND | 15,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 1 000 | 8,60918 Kč | 8 609,18 Kč |
| 2 500 | 7,97924 Kč | 19 948,10 Kč |
| 5 000 | 6,92938 Kč | 34 646,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











